Laird Technologies Ferrite Bead (Chip Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 71Ω impedance at 25 MHz, 160Ω impedance
- RS Stock No.:
- 888-3030
- Mfr. Part No.:
- HI1206T161R-10
- Brand:
- Laird Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-3030
- Mfr. Part No.:
- HI1206T161R-10
- Brand:
- Laird Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Technologies | |
| Package Type | 1206 (3216M) | |
| Impedance at 25 MHz | 71Ω | |
| Impedance at 100 MHz | 160Ω | |
| Impedance at 500 MHz | 220Ω | |
| Impedance at 1 GHz | 127Ω | |
| Current Rating | 6A | |
| Type | Chip Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Maximum DC Resistance | 18mΩ | |
| Height | 1.1mm | |
| Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | |
| Series | HI | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Laird Technologies | ||
Package Type 1206 (3216M) | ||
Impedance at 25 MHz 71Ω | ||
Impedance at 100 MHz 160Ω | ||
Impedance at 500 MHz 220Ω | ||
Impedance at 1 GHz 127Ω | ||
Current Rating 6A | ||
Type Chip Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Maximum DC Resistance 18mΩ | ||
Height 1.1mm | ||
Application Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security | ||
Series HI | ||
Material Ferrite | ||
