KEMET Ferrite Bead (Multilayer Chip Bead), 40.64 x 20.32 x 20.32mm (0603 (1608M)), 510Ω impedance at 100 MHz
- RS Stock No.:
- 870-9351
- Mfr. Part No.:
- Z0603C511CSMST
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 870-9351
- Mfr. Part No.:
- Z0603C511CSMST
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 510Ω | |
| Current Rating | 200mA | |
| Type | Multilayer Chip Bead | |
| Dimensions | 40.64 x 20.32 x 20.32mm | |
| Length | 40.64mm | |
| Depth | 20.32mm | |
| Height | 20.32mm | |
| Maximum DC Resistance | 900mΩ | |
| Material | C, Ferrite | |
| Application | Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | |
| Series | Z-SMS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 510Ω | ||
Current Rating 200mA | ||
Type Multilayer Chip Bead | ||
Dimensions 40.64 x 20.32 x 20.32mm | ||
Length 40.64mm | ||
Depth 20.32mm | ||
Height 20.32mm | ||
Maximum DC Resistance 900mΩ | ||
Material C, Ferrite | ||
Application Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | ||
Series Z-SMS | ||
- COO (Country of Origin):
- PH
