Kemet Ferrite Bead (Multilayer Chip Bead), 25.4 x 12.7 x 12.7mm (0402 (1005M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 870-9308
- Mfr. Part No.:
- Z0402C121BSMST
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 870-9308
- Mfr. Part No.:
- Z0402C121BSMST
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 300mA | |
| Type | Multilayer Chip Bead | |
| Dimensions | 25.4 x 12.7 x 12.7mm | |
| Length | 25.4mm | |
| Depth | 12.7mm | |
| Height | 12.7mm | |
| Maximum DC Resistance | 250mΩ | |
| Material | B, Ferrite | |
| Application | Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | |
| Series | Z-SMS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 300mA | ||
Type Multilayer Chip Bead | ||
Dimensions 25.4 x 12.7 x 12.7mm | ||
Length 25.4mm | ||
Depth 12.7mm | ||
Height 12.7mm | ||
Maximum DC Resistance 250mΩ | ||
Material B, Ferrite | ||
Application Digital Product Clock Lines, High Frequency Noise Counter, LSI Power Supplies, Mobile Devices, Noise Suppression, Signal Line | ||
Series Z-SMS | ||
- COO (Country of Origin):
- PH
