TE Connectivity Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 1000Ω impedance at 100 MHz
- RS Stock No.:
- 863-7152
- Mfr. Part No.:
- 3-1624116-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£5.10
(exc. VAT)
£6.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.051 | £5.10 |
| 1000 - 3900 | £0.048 | £4.80 |
| 4000 - 7900 | £0.037 | £3.70 |
| 8000 - 11900 | £0.036 | £3.60 |
| 12000 + | £0.035 | £3.50 |
*price indicative
- RS Stock No.:
- 863-7152
- Mfr. Part No.:
- 3-1624116-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 100mA | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 1Ω | |
| Application | General Purpose, High frequency | |
| Material | Ferrite | |
| Series | BMB-A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 100mA | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 1Ω | ||
Application General Purpose, High frequency | ||
Material Ferrite | ||
Series BMB-A | ||
