Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 220Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9626
Mfr. Part No.:
BLM18RK221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

220Ω

Current Rating

200mA

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

300mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18RK

Application

Digital Interface, EMI Suppression Filter

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy