Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 30Ω impedance at 100 MHz

Image representative of range

Stock information currently inaccessible
RS Stock No.:
795-7653
Mfr. Part No.:
CIC10P300NC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Package Type

0603 (1608M)

Impedance at 100 MHz

30Ω

Current Rating

3A

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

25mΩ

Height

0.8mm

Series

CIC10

Application

High Current

Material

Ferrite

COO (Country of Origin):
KR