Samsung Electro-Mechanics Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 120Ω impedance at 100 MHz
- RS Stock No.:
- 795-7641
- Mfr. Part No.:
- CIC10P121NC
- Brand:
- Samsung Electro-Mechanics
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 795-7641
- Mfr. Part No.:
- CIC10P121NC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 2A | |
| Type | Chip Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 50mΩ | |
| Height | 0.8mm | |
| Series | CIC10 | |
| Priced to Clear | Yes | |
| Application | High Current | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 2A | ||
Type Chip Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 50mΩ | ||
Height 0.8mm | ||
Series CIC10 | ||
Priced to Clear Yes | ||
Application High Current | ||
Material Ferrite | ||
- COO (Country of Origin):
- KR
