Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 660Ω impedance at 100 MHz
- RS Stock No.:
- 788-0134
- Mfr. Part No.:
- 742862160
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 788-0134
- Mfr. Part No.:
- 742862160
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0603 (1608M) | |
| Impedance at 100 MHz | 660Ω | |
| Current Rating | 100mA | |
| Type | EMI Suppression | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 1.5Ω | |
| Material | Ferrite | |
| Series | WE-CBF HF | |
| Application | Highspeed Bus Systems, Suppression Components | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0603 (1608M) | ||
Impedance at 100 MHz 660Ω | ||
Current Rating 100mA | ||
Type EMI Suppression | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum DC Resistance 1.5Ω | ||
Material Ferrite | ||
Series WE-CBF HF | ||
Application Highspeed Bus Systems, Suppression Components | ||
- COO (Country of Origin):
- CN


