Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 60Ω impedance at 100 MHz

RS Stock No.:
788-0058
Mfr. Part No.:
742792716
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402 (1005M)

Impedance at 100 MHz

60Ω

Current Rating

300mA

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

250mΩ

Material

Ferrite

Application

Suppression Components

Series

WE-CBF

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy