Wurth Elektronik Ferrite Bead (EMI Suppression), 2 x 1.2 x 0.9mm (0805 (2012M)), 240Ω impedance at 100 MHz

RS Stock No.:
787-9948
Mfr. Part No.:
742792038
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805 (2012M)

Impedance at 100 MHz

240Ω

Current Rating

200mA

Type

EMI Suppression

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Maximum DC Resistance

400mΩ

Series

WE-CBF

Application

Suppression Components

Material

Ferrite

COO (Country of Origin):
TW