Taiyo Yuden High Current Chip Power Line Bead, 2 x 1.25 x 0.85mm (0805 (2012M))
- RS Stock No.:
- 755-6759
- Mfr. Part No.:
- FBMH2012HM331-T
- Brand:
- Taiyo Yuden
Bulk discount available
Subtotal (1 bag of 50 units)*
£2.60
(exc. VAT)
£3.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | £0.052 | £2.60 |
| 500 - 1200 | £0.046 | £2.30 |
| 1250 - 3950 | £0.039 | £1.95 |
| 4000 - 7950 | £0.031 | £1.55 |
| 8000 + | £0.028 | £1.40 |
*price indicative
- RS Stock No.:
- 755-6759
- Mfr. Part No.:
- FBMH2012HM331-T
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Package Type | 0805 (2012M) | |
| Type | Ferrite Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Material | Ferrite | |
| Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Mobile Devices, Power Line, Waveform Correction of Digital Signals | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Package Type 0805 (2012M) | ||
Type Ferrite Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Material Ferrite | ||
Application Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Mobile Devices, Power Line, Waveform Correction of Digital Signals | ||
