Taiyo Yuden High Current Chip Power Line Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M))
- RS Stock No.:
- 755-6724
- Mfr. Part No.:
- FBMH1608HM102-T
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-6724
- Mfr. Part No.:
- FBMH1608HM102-T
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Package Type | 0603 (1608M) | |
| Type | Ferrite Bead | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Mobile Devices, Power Line, Waveform Correction of Digital Signals | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Package Type 0603 (1608M) | ||
Type Ferrite Bead | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Application Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Mobile Devices, Power Line, Waveform Correction of Digital Signals | ||
Material Ferrite | ||
- COO (Country of Origin):
- PH
