Taiyo Yuden High Current Chip Power Line Bead, 2 x 1.25 x 0.85mm (0805 (2012M))

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-5658
Mfr. Part No.:
FBMJ2125HS420-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Package Type

0805 (2012M)

Type

Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Application

Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals

Material

Ferrite

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy