Wurth Elektronik Ferrite Bead, 5.59 x 5.08 x 1.52mm (2220 (5650M)), 150Ω impedance at 100 MHz
- RS Stock No.:
- 749-8293
- Mfr. Part No.:
- 74279224151
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 749-8293
- Mfr. Part No.:
- 74279224151
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 (5650M) | |
| Impedance at 100 MHz | 150Ω | |
| Current Rating | 5A | |
| Type | Bead | |
| Dimensions | 5.59 x 5.08 x 1.52mm | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Height | 1.52mm | |
| Maximum DC Resistance | 10mΩ | |
| Application | EMI Suppression, High Current | |
| Series | WE-MPSB | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 (5650M) | ||
Impedance at 100 MHz 150Ω | ||
Current Rating 5A | ||
Type Bead | ||
Dimensions 5.59 x 5.08 x 1.52mm | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Height 1.52mm | ||
Maximum DC Resistance 10mΩ | ||
Application EMI Suppression, High Current | ||
Series WE-MPSB | ||
Material Ferrite | ||

