Murata Ferrite Bead, 3.6 (Dia.) x 5mm (Axial)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4701
Mfr. Part No.:
BL01RN1A1E1A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

Axial

Current Rating

6A

Type

Bead

Dimensions

3.6 (Dia.) x 5mm

Height

5mm

Diameter

3.6mm

Application

EMI Suppression

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy