TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M))
- RS Stock No.:
- 741-3153
- Mfr. Part No.:
- MMZ2012R150AT
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 741-3153
- Mfr. Part No.:
- MMZ2012R150AT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0805 (2012M) | |
| Type | Chip Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Application | Signal Line | |
| Series | MMZ | |
| Material | R | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0805 (2012M) | ||
Type Chip Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Application Signal Line | ||
Series MMZ | ||
Material R | ||
