TDK Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M))

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
741-3087
Mfr. Part No.:
MMZ0603S241CT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0201 (0603M)

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

MMZ

Material

S

Application

Signal Line