Murata Ferrite Bead (EMI Suppression), 8.3 x 2.3 x 6.5mm (Radial)
- RS Stock No.:
- 724-1627
- Mfr. Part No.:
- BL03RN2R1M1B
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.175
(exc. VAT)
£3.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.127 | £3.18 |
| 50 - 75 | £0.108 | £2.70 |
| 100 - 475 | £0.095 | £2.38 |
| 500 - 1975 | £0.082 | £2.05 |
| 2000 + | £0.076 | £1.90 |
*price indicative
- RS Stock No.:
- 724-1627
- Mfr. Part No.:
- BL03RN2R1M1B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Radial | |
| Current Rating | 6A | |
| Type | EMI Suppression | |
| Dimensions | 8.3 x 2.3 x 6.5mm | |
| Length | 8.3mm | |
| Depth | 2.3mm | |
| Height | 6.5mm | |
| Material | Ferrite | |
| Series | BL03 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Radial | ||
Current Rating 6A | ||
Type EMI Suppression | ||
Dimensions 8.3 x 2.3 x 6.5mm | ||
Length 8.3mm | ||
Depth 2.3mm | ||
Height 6.5mm | ||
Material Ferrite | ||
Series BL03 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
