Murata Ferrite Bead (EMI Suppression), 9 x 3.4 x 7.5mm (Radial)
- RS Stock No.:
- 724-1615
- Mfr. Part No.:
- BL02RN2R1P1A
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 724-1615
- Mfr. Part No.:
- BL02RN2R1P1A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Radial | |
| Current Rating | 6A | |
| Type | EMI Suppression | |
| Dimensions | 9 x 3.4 x 7.5mm | |
| Length | 9mm | |
| Depth | 3.4mm | |
| Height | 7.5mm | |
| Material | Ferrite | |
| Series | BL02 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Radial | ||
Current Rating 6A | ||
Type EMI Suppression | ||
Dimensions 9 x 3.4 x 7.5mm | ||
Length 9mm | ||
Depth 3.4mm | ||
Height 7.5mm | ||
Material Ferrite | ||
Series BL02 | ||
- COO (Country of Origin):
- JP
