Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M))

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
724-1497
Mfr. Part No.:
BLM21AJ401SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0805 (2012M)

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

850mΩ

Height

0.85mm

Material

Ferrite

Application

EMI Suppression

Series

BLM21AJ

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy