Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 700Ω impedance at 100 MHz
- RS Stock No.:
- 669-4121
- Mfr. Part No.:
- 74279219
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 669-4121
- Mfr. Part No.:
- 74279219
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1206 (3216M) | |
| Impedance at 100 MHz | 700Ω | |
| Current Rating | 200mA | |
| Type | EMI Suppression | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Maximum DC Resistance | 650mΩ | |
| Application | Suppression Components | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1206 (3216M) | ||
Impedance at 100 MHz 700Ω | ||
Current Rating 200mA | ||
Type EMI Suppression | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Maximum DC Resistance 650mΩ | ||
Application Suppression Components | ||
Series WE-CBF | ||
Material Ferrite | ||


