Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 240Ω impedance at 100 MHz
- RS Stock No.:
- 669-3976
- Mfr. Part No.:
- 74279278
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 669-3976
- Mfr. Part No.:
- 74279278
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 240Ω | |
| Current Rating | 200mA | |
| Type | EMI Suppression | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 700mΩ | |
| Height | 0.5mm | |
| Series | WE-CBF | |
| Application | Suppression Components | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 240Ω | ||
Current Rating 200mA | ||
Type EMI Suppression | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 700mΩ | ||
Height 0.5mm | ||
Series WE-CBF | ||
Application Suppression Components | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW


