TDK Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1500Ω impedance at 100 MHz
- RS Stock No.:
- 643-9662
- Mfr. Part No.:
- MMZ1005Y152CT
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 643-9662
- Mfr. Part No.:
- MMZ1005Y152CT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 1500Ω | |
| Current Rating | 100mA | |
| Type | Chip Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 1.15Ω | |
| Height | 0.5mm | |
| Application | Signal Line | |
| Series | MMZ | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 1500Ω | ||
Current Rating 100mA | ||
Type Chip Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 1.15Ω | ||
Height 0.5mm | ||
Application Signal Line | ||
Series MMZ | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
