TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 2000Ω impedance at 100 MHz

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.043

(exc. VAT)

£0.052

(inc. VAT)

RS Stock No.:
604-2038
Mfr. Part No.:
MMZ2012Y202BT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

2000Ω

Current Rating

400mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

500mΩ

Height

0.85mm

Series

MMZ

Material

Ferrite

Application

Signal Line

COO (Country of Origin):
JP

Chip Bead MMZ2012


Chip beads made from 4 materials

High-reliability, fully monolithic structure

Closed magnetic circuit structure enables high-density mounting