TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 2000 Ω impedance at 100 MHz
- RS Stock No.:
- 786-5078
- Mfr. Part No.:
- MMZ2012Y202BT000
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-5078
- Mfr. Part No.:
- MMZ2012Y202BT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 2000Ω | |
| Current Rating | 400mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.85mm | |
| Depth | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 0.5Ω | |
| Length | 2mm | |
| Series | MMZ | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 2000Ω | ||
Current Rating 400mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.85mm | ||
Depth 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 0.5Ω | ||
Length 2mm | ||
Series MMZ | ||
Application Signal Line | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Chip Bead MMZ2012
Chip beads made from 4 materials
High-reliability, fully monolithic structure
Closed magnetic circuit structure enables high-density mounting
Related links
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 600 Ω impedance at 25 MHz
- Murata Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 60 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Chip Bead), 80 Ω impedance at 25 MHz
