TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M))

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.072

(exc. VAT)

£0.086

(inc. VAT)

RS Stock No.:
604-1912
Mfr. Part No.:
MMZ2012R601AT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805 (2012M)

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

200mΩ

Application

Signal Line

Material

Ferrite

COO (Country of Origin):
JP

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors


Size standardized for use by automatic assembly equipment there is no preferred orientation

Electroplated Terminal electrodes accommodate reflow soldering.

High reliability due to an entirely monolithic structure

Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits

Low DC resistance structure of electrode prevents wasteful electric power consumption.

Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.