TDK Ferrite Bead 0.85 mm (0805), 600 Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-5056
Mfr. Part No.:
MMZ2012R601AT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

600Ω

Current Rating

500mA

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.20Ω

Length

2mm

Application

Signal Line

Series

MMZ

COO (Country of Origin):
JP

TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors


Size standardized for use by automatic assembly equipment there is no preferred orientation

Electroplated Terminal electrodes accommodate reflow soldering.

High reliability due to an entirely monolithic structure

Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits

Low DC resistance structure of electrode prevents wasteful electric power consumption.

Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy