TDK Ferrite Bead (Chip Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 600Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
604-1811
Mfr. Part No.:
MMZ1608Y601BT
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0603 (1608M)

Impedance at 100 MHz

600Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

400mΩ

Series

MMZ

Application

Signal Line

Material

Ferrite

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy