Fair-Rite Ferrite Bead, 3.5 (Dia.) x 11.4mm (Axial), 134Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
467-3450
Mfr. Part No.:
2761008112
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Package Type

Axial

Impedance at 100 MHz

134Ω

Type

Bead

Dimensions

3.5 (Dia.) x 11.4mm

Length

11.4mm

Diameter

3.5mm

Application

EMI Suppression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy