Fair-Rite Ferrite Bead, 3.5 (Dia.) x 6mm (Axial), 60Ω impedance at 25 MHz, 91Ω impedance at 100 MHz
- RS Stock No.:
- 467-3343
- Mfr. Part No.:
- 2743005112
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 467-3343
- Mfr. Part No.:
- 2743005112
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Axial | |
| Impedance at 25 MHz | 60Ω | |
| Impedance at 100 MHz | 91Ω | |
| Type | Bead | |
| Dimensions | 3.5 (Dia.) x 6mm | |
| Length | 6mm | |
| Diameter | 3.5mm | |
| Material | NiZn | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Axial | ||
Impedance at 25 MHz 60Ω | ||
Impedance at 100 MHz 91Ω | ||
Type Bead | ||
Dimensions 3.5 (Dia.) x 6mm | ||
Length 6mm | ||
Diameter 3.5mm | ||
Material NiZn | ||
Application EMI Suppression | ||
