Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 76.8 Ω impedance at 25 MHz, 100 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4942
- Mfr. Part No.:
- BLM18SP101SZ1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£2.80
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.028 | £2.80 |
| 500 - 900 | £0.025 | £2.50 |
| 1000 - 1900 | £0.021 | £2.10 |
| 2000 + | £0.019 | £1.90 |
*price indicative
- RS Stock No.:
- 223-4942
- Mfr. Part No.:
- BLM18SP101SZ1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 76.8Ω | |
| Impedance at 50 MHz | 94.8Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 300 MHz | 151Ω | |
| Impedance at 1 GHz | 152Ω | |
| Current Rating | 3.7A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.6mm | |
| Maximum DC Resistance | 22mΩ | |
| Height | 800μm | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression Filter | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 76.8Ω | ||
Impedance at 50 MHz 94.8Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 300 MHz 151Ω | ||
Impedance at 1 GHz 152Ω | ||
Current Rating 3.7A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Length 1.6mm | ||
Maximum DC Resistance 22mΩ | ||
Height 800μm | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression Filter | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
The Murata BLM18SP series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 100 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 16 Ω impedance at 100 MHz,
