Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 634 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4906
- Mfr. Part No.:
- BLM18KN102EH1D
- Brand:
- Murata
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-4906
- Mfr. Part No.:
- BLM18KN102EH1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 634Ω | |
| Impedance at 50 MHz | 760Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Impedance at 300 MHz | 562Ω | |
| Impedance at 1 GHz | 197Ω | |
| Current Rating | 10mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 800μm | |
| Maximum DC Resistance | 200mΩ | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Application | EMI Suppression Filter | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 634Ω | ||
Impedance at 50 MHz 760Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Impedance at 300 MHz 562Ω | ||
Impedance at 1 GHz 197Ω | ||
Current Rating 10mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 800μm | ||
Maximum DC Resistance 200mΩ | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Application EMI Suppression Filter | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata BLM18KN series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 1000 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 100 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 600 μm (Solder) (0603) (Chip Ferrite Bead) 8.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead) 16 Ω impedance at 100 MHz,
