Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 70Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-3594
Mfr. Part No.:
BLM18SG700TN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

70Ω

Current Rating

4A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Maximum DC Resistance

20mΩ

Application

For Power Lines, For Low DC Resistance Type

Series

BLM18_TN

Material

Ferrite

COO (Country of Origin):
JP
Low DC Resistance/Large Rated Current
LM18S series can be used in high current circuits due to its low DC resistance
It can match power lines to a maximum of 6A DC
Ni+Sn plating structure of the external electrodes provides excellent solder heat resistance
Applications
EMI suppression for DC power line

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy