Fair-Rite Ferrite Bead, 6 (Dia.) x 10mm (Axial), 780Ω impedance at 100 MHz
- RS Stock No.:
- 172-9976
- Mfr. Part No.:
- 2961666671
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 172-9976
- Mfr. Part No.:
- 2961666671
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Axial | |
| Impedance at 100 MHz | 780Ω | |
| Type | Bead | |
| Dimensions | 6 (Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 6mm | |
| Application | EMI Suppression | |
| Material | NiZn | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Axial | ||
Impedance at 100 MHz 780Ω | ||
Type Bead | ||
Dimensions 6 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 6mm | ||
Application EMI Suppression | ||
Material NiZn | ||
The Fair-Rite axial lead wire wound bead. The wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating.
Operating temperature is -55 °C to 125 °C
It is MADE from material 61
