Fair-Rite Ferrite Bead, 5.1 x 3.05 x 2.85mm (SMD), 40Ω impedance at 25 MHz
- RS Stock No.:
- 172-9965
- Mfr. Part No.:
- 2773019447
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 172-9965
- Mfr. Part No.:
- 2773019447
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | SMD | |
| Impedance at 25 MHz | 40Ω | |
| Type | Bead | |
| Dimensions | 5.1 x 3.05 x 2.85mm | |
| Length | 5.1mm | |
| Depth | 3.05mm | |
| Maximum DC Resistance | 800mΩ | |
| Height | 2.85mm | |
| Material | NiZn | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type SMD | ||
Impedance at 25 MHz 40Ω | ||
Type Bead | ||
Dimensions 5.1 x 3.05 x 2.85mm | ||
Length 5.1mm | ||
Depth 3.05mm | ||
Maximum DC Resistance 800mΩ | ||
Height 2.85mm | ||
Material NiZn | ||
Application EMI Suppression | ||
