Fair-Rite Ferrite Bead, 3.5 (Dia.) x 11.4mm (Axial), 134Ω impedance at 100 MHz
- RS Stock No.:
- 172-9959
- Mfr. Part No.:
- 2761008112
- Brand:
- Fair-Rite
Stock information currently inaccessible
- RS Stock No.:
- 172-9959
- Mfr. Part No.:
- 2761008112
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Axial | |
| Impedance at 100 MHz | 134Ω | |
| Type | Bead | |
| Dimensions | 3.5 (Dia.) x 11.4mm | |
| Length | 11.4mm | |
| Diameter | 3.5mm | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Axial | ||
Impedance at 100 MHz 134Ω | ||
Type Bead | ||
Dimensions 3.5 (Dia.) x 11.4mm | ||
Length 11.4mm | ||
Diameter 3.5mm | ||
Application EMI Suppression | ||
