Fair-Rite Ferrite Bead, 3.5 (Dia.) x 6mm (Axial), 60Ω impedance at 25 MHz, 91Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
172-9956
Mfr. Part No.:
2743005112
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Package Type

Axial

Impedance at 25 MHz

60Ω

Impedance at 100 MHz

91Ω

Type

Bead

Dimensions

3.5 (Dia.) x 6mm

Length

6mm

Diameter

3.5mm

Material

NiZn

Application

EMI Suppression

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy