Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 330Ω impedance at 100 MHz
- RS Stock No.:
- 169-6263
- Mfr. Part No.:
- BLM21PG331SN1J
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-6263
- Mfr. Part No.:
- BLM21PG331SN1J
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0805 (2012M) | |
| Impedance at 100 MHz | 330Ω | |
| Current Rating | 1.5A | |
| Type | Chip Ferrite Bead | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Maximum DC Resistance | 70mΩ | |
| Height | 0.85mm | |
| Series | BLM21PG | |
| Application | EMI Suppression Filter, Power Supplies | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0805 (2012M) | ||
Impedance at 100 MHz 330Ω | ||
Current Rating 1.5A | ||
Type Chip Ferrite Bead | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Maximum DC Resistance 70mΩ | ||
Height 0.85mm | ||
Series BLM21PG | ||
Application EMI Suppression Filter, Power Supplies | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them Ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
