Murata Ferrite Bead, 3.6 (Dia.) x 5mm (Axial)
- RS Stock No.:
- 167-5749
- Mfr. Part No.:
- BL01RN1A1E1A
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-5749
- Mfr. Part No.:
- BL01RN1A1E1A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Axial | |
| Current Rating | 6A | |
| Type | Bead | |
| Dimensions | 3.6 (Dia.) x 5mm | |
| Height | 5mm | |
| Diameter | 3.6mm | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Axial | ||
Current Rating 6A | ||
Type Bead | ||
Dimensions 3.6 (Dia.) x 5mm | ||
Height 5mm | ||
Diameter 3.6mm | ||
Application EMI Suppression | ||
- COO (Country of Origin):
- JP
