Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1 x 0.5mm (0804 (2010M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 167-4910
- Mfr. Part No.:
- BLA2ABD601SN4D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4910
- Mfr. Part No.:
- BLA2ABD601SN4D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0804 (2010M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 100mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 2 x 1 x 0.5mm | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.5mm | |
| Maximum DC Resistance | 800mΩ | |
| Series | BLA2ABD | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0804 (2010M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type Chip Ferrite Bead | ||
Dimensions 2 x 1 x 0.5mm | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Maximum DC Resistance 800mΩ | ||
Series BLA2ABD | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
