Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1 x 0.5mm (0804 (2010M)), 220Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
167-4908
Mfr. Part No.:
BLA2ABB221SN4D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0804 (2010M)

Impedance at 100 MHz

220Ω

Current Rating

50mA

Type

Chip Ferrite Bead

Dimensions

2 x 1 x 0.5mm

Length

2mm

Depth

1mm

Height

0.5mm

Maximum DC Resistance

900mΩ

Series

BLA2ABB

Material

Ferrite

Application

EMI Suppression Filter, High Speed Signal Lines

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy