Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 10Ω impedance at 100 MHz
- RS Stock No.:
- 167-4830
- Mfr. Part No.:
- BLM15AX100SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-4830
- Mfr. Part No.:
- BLM15AX100SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 (1005M) | |
| Impedance at 100 MHz | 10Ω | |
| Current Rating | 1.74A | |
| Type | Chip Ferrite Bead | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Maximum DC Resistance | 15mΩ | |
| Height | 0.5mm | |
| Application | EMI Suppression Filter, General Use | |
| Material | Ferrite | |
| Series | BLM15AX | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 (1005M) | ||
Impedance at 100 MHz 10Ω | ||
Current Rating 1.74A | ||
Type Chip Ferrite Bead | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Maximum DC Resistance 15mΩ | ||
Height 0.5mm | ||
Application EMI Suppression Filter, General Use | ||
Material Ferrite | ||
Series BLM15AX | ||
- COO (Country of Origin):
- JP
