Murata Ferrite Bead (Chip Ferrite Bead), 4.5 x 1.6 x 1.6mm (1806 (4516M)), 80Ω impedance at 100 MHz
- RS Stock No.:
- 166-9820
- Mfr. Part No.:
- BLM41AF800SN1L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9820
- Mfr. Part No.:
- BLM41AF800SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1806 (4516M) | |
| Impedance at 100 MHz | 80Ω | |
| Impedance at 500 MHz | 100Ω | |
| Current Rating | 500mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 4.5 x 1.6 x 1.6mm | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Maximum DC Resistance | 100mΩ | |
| Series | BLM41A | |
| Material | Ferrite | |
| Application | EMI Suppression, General Electronics | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1806 (4516M) | ||
Impedance at 100 MHz 80Ω | ||
Impedance at 500 MHz 100Ω | ||
Current Rating 500mA | ||
Type Chip Ferrite Bead | ||
Dimensions 4.5 x 1.6 x 1.6mm | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Maximum DC Resistance 100mΩ | ||
Series BLM41A | ||
Material Ferrite | ||
Application EMI Suppression, General Electronics | ||
- COO (Country of Origin):
- JP
