Murata Ferrite Bead (EMI Suppression), 8.3 x 2.3 x 6.5mm (Radial)
- RS Stock No.:
- 166-9768
- Mfr. Part No.:
- BL03RN2R1P1A
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9768
- Mfr. Part No.:
- BL03RN2R1P1A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Radial | |
| Current Rating | 6A | |
| Type | EMI Suppression | |
| Dimensions | 8.3 x 2.3 x 6.5mm | |
| Length | 8.3mm | |
| Depth | 2.3mm | |
| Height | 6.5mm | |
| Series | BL03 | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Radial | ||
Current Rating 6A | ||
Type EMI Suppression | ||
Dimensions 8.3 x 2.3 x 6.5mm | ||
Length 8.3mm | ||
Depth 2.3mm | ||
Height 6.5mm | ||
Series BL03 | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP
