TE Connectivity Ferrite Bead, 2 x 1.2 x 0.9mm (0805 (2012M))

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-5876
Mfr. Part No.:
5-1624117-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

0805 (2012M)

Type

Ferrite Bead

Dimensions

2 x 1.2 x 0.9mm

Length

2mm

Depth

1.2mm

Height

0.9mm

Material

Ferrite

Series

BMB-B

COO (Country of Origin):
TW