Wurth Elektronik Ferrite Bead, 6 (Dia.) x 15mm (Radial), 920Ω impedance at 25 MHz, 961Ω impedance at 100 MHz

RS Stock No.:
163-7796
Mfr. Part No.:
74275243
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

Radial

Impedance at 25 MHz

920Ω

Impedance at 100 MHz

961Ω

Current Rating

3A

Type

Ferrite Bead

Dimensions

6 (Dia.) x 15mm

Height

15mm

Diameter

6mm

Material

Ferrite

Series

WE-UKW

Application

Protection Against Radio Frequency Interferences of Components on PCB's of PC's, Text Processing and Other Digital Devices

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy