Wurth Elektronik Ferrite Bead, 1.6 x 0.8 x 0.8mm (0603 (1608M)), 26Ω impedance at 100 MHz

RS Stock No.:
163-7387
Mfr. Part No.:
74279228260
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603 (1608M)

Impedance at 100 MHz

26Ω

Current Rating

6.5A

Type

Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

8mΩ

Height

0.8mm

Application

DC/DC Converter, High Current, Power Supply

Series

WE-MPSB

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy