Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

RS Stock No.:
163-4568
Mfr. Part No.:
742792645
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

200mΩ

Material

Ferrite

Series

WE-CBF

Application

Suppression Components

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy