Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 2.5 x 1.3mm (1210 (3225M)), 52Ω impedance at 100 MHz

RS Stock No.:
163-4565
Mfr. Part No.:
742792311
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1210 (3225M)

Impedance at 100 MHz

52Ω

Current Rating

3A

Type

EMI Suppression

Dimensions

3.2 x 2.5 x 1.3mm

Length

3.2mm

Depth

2.5mm

Height

1.3mm

Maximum DC Resistance

50mΩ

Application

Suppression Components

Material

Ferrite

Series

WE-CBF

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy