Wurth Elektronik Ferrite Bead (EMI Suppression), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

RS Stock No.:
163-3557
Mfr. Part No.:
742792642
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

200mA

Type

EMI Suppression

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

450mΩ

Height

0.8mm

Application

Suppression Components

Material

Ferrite

Series

WE-CBF